Introducing the SL Series Vertical Pin Header, a versatile component designed for seamless surface mount installation in electronic assemblies. Featuring 24 gold-plated contacts and a pitch of 2.54mm, this connector ensures reliable signal transmission in a variety of applications. The vertical orientation and polarized design enhance ease of use, while the fully shrouded housing offers added protection. With pick and place capability and compatibility with wire-to-board systems, it streamlines assembly processes. Crafted from durable liquid crystal polymer and brass, and tested for high voltage applications, this connector guarantees long-lasting performance. RoHS compliant, it meets international standards for environmental responsibility. Trust the SL Series for efficient and dependable connectivity in your PCB designs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0824
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730824
SKU: MOL171973-0824

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: