Enhance your electronic connections with our SL Series 171973 Vertical PCB Pin Header in sleek black. Designed for efficient surface mount installation, this connector boasts 22 contacts with gold plating for optimal conductivity. Crafted from durable Liquid Crystal Polymer, it can handle up to 3A and 250V, making it ideal for various applications. With polarized orientation and a locking feature, you can ensure secure mating every time. RoHS compliant and quality tested, it guarantees reliable performance in Wire-to-Board setups. Elevate your PCB assembly with the SL Series 171973.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0222
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730222
SKU: MOL171973-0222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: