Enhance your wire-to-board connectivity with our SL Series Vertical PCB Pin Header. Designed for optimal performance, this black connector features 11 contacts in a single row, with a surface mount termination method for easy installation. Made of durable liquid crystal polymer and boasting a voltage rating of 250V, it ensures reliable power transmission. The gold-plated brass contacts offer excellent conductivity, while the 2.54mm pitch allows for seamless integration into your PCB layout. With keying and polarization features for added security, it's ideal for various applications in the electronics industry. RoHS compliant and crafted with quality in mind, this connector guarantees long-lasting functionality. Upgrade your connectivity solutions today with the SL Series.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0811
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730811
SKU: MOL171973-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: