171973-0105
MOL171973-0105
Enhance your PCB connectivity with our 171973 series black surface mount connector. Featuring a vertical orientation and brass contact material plated with gold, it ensures reliable performance in various applications. With five contacts loaded and a pitch of 2.54mm, it offers seamless integration for wire-to-board setups. The connector is polarized for easy mating, and its matte tin termination ensures durability. RoHS compliant and fully shrouded, it meets international standards for safety and quality. Trust in the SL series for efficient and secure connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0105 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 5 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730105 |
SKU: | MOL171973-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |