Elevate your PCB connectivity with our SL Series 171973 Vertical Surface Mount Connector. Designed for seamless integration, this connector features 20 contacts made of durable brass with Matte Tin plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various applications. Its Liquid Crystal Polymer construction guarantees durability, while its polarized orientation and keying features offer easy and secure mating. The inclusion of Pick and Place capability simplifies assembly, making it a convenient choice for wire-to-board connections. RoHS compliant and meticulously engineered, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0620
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730620
SKU: MOL171973-0620

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: