Discover the SL 171973 series, a cutting-edge solution for your wire-to-board and wire-to-wire connection needs. With 11 brass contacts for reliable conductivity, this vertical-mount connector boasts a 3A amperage and 250V voltage rating, suitable for various applications. Featuring surface mount termination and gold plating, it ensures secure and durable connections. Its 2.54mm pitch and fully shrouded design offer easy installation and protection. RoHS compliant and designed for pick and place assembly, the SL connector guarantees quality and efficiency in your PCB projects. Trust in its performance for seamless connectivity in your electronic systems.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0711
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730711
SKU: MOL171973-0711

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: