Introducing the SL Series 171973 Vertical PCB Pin Header, designed for reliable wire-to-board connections. With a sleek black finish and 22 gold-plated contacts, this connector ensures efficient power transmission at 3A and 250V. Its surface mount termination method and liquid crystal polymer construction guarantee durability, while the brass contact material and matte tin plating offer optimal conductivity. Featuring a 2.54mm pitch and a single row of contacts, it allows for precise and secure mating. With polarized configurations and lockable design, it ensures foolproof assembly. Fully shrouded and RoHS compliant, it meets stringent industry standards for safety and performance. Perfect for a wide range of applications in electronics and telecommunications, the SL Series 171973 is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0122
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730122
SKU: MOL171973-0122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: