Enhance your PCB connectivity with our high-performance SL series connector. Designed for seamless integration, this black connector boasts 24 contacts in a single row, offering reliable power delivery at 3A and 250V. Crafted with durable materials like liquid crystal polymer and brass, it ensures long-lasting quality. Its surface mount termination method and 2.54mm pitch allow for easy installation, while the vertical orientation and polarized design guarantee proper alignment. With features like matte tin plating, PCB retention, and lock to mating part functionality, this connector is ideal for wire-to-board applications. Trust in its RoHS compliance and exceptional performance in your next project.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0024
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730024
SKU: MOL171973-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: