Enhance your PCB connections with the SL Series Wire-to-Board/Wire-to-Wire Connectors. Designed for vertical orientation, these black connectors boast a 2.54mm pitch and accommodate 25 contacts in a single row. With surface mount termination and brass contact material plated in gold, they ensure reliable conductivity at up to 250V and 3A. Featuring a polarized design for secure mating, pick and place capability for efficient assembly, and full shrouding for protection, these connectors offer durability and ease of use. RoHS compliant and with matte tin termination plating, they meet high industry standards for performance and environmental responsibility. Ideal for various applications in electronics and telecommunications, the SL Series guarantees seamless connectivity in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0825
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730825
SKU: MOL171973-0825

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: