Enhance your PCB connections with our meticulously designed SL series vertical pin header. Featuring 19 contacts in a single row, this black connector boasts a 3A amperage and can handle up to 250V. Crafted with durable materials such as liquid crystal polymer and brass, it ensures reliable performance. With surface mount termination and gold plating on the contact mating area, signal transmission is optimized. Each contact is polarized for easy mating, and the connector is fully shrouded for added protection. RoHS compliant and with matte tin termination plating, it meets industry standards for sustainability. Perfect for wire-to-board applications, this SL connector is a essential component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0219
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730219
SKU: MOL171973-0219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: