Enhance connectivity in your electronic projects with our SL Series Black PCB Connector. Featuring 15 contacts, this surface-mount component boasts a durable construction with brass contact material and liquid crystal polymer housing. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. The gold-plated mating area guarantees optimal conductivity, while the matte tin termination offers secure attachment. Designed for wire-to-board applications, this vertical connector is ideal for various PCB assembly needs. Its pick-and-place compatibility streamlines installation, and the polarized orientation ensures proper alignment. RoHS compliant and lockable for added safety, it's a must-have in your connector arsenal.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0815
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730815
SKU: MOL171973-0815

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: