171973-0818
MOL171973-0818
Discover the sleek and reliable solution for your PCB connectivity needs with our black SL Series 171973 Pin Header. Designed for surface mount termination, this connector boasts 18 contacts in a single row, each crafted from durable brass with a gold-plated mating area. With a 2.54mm pitch and a 3A amperage rating, it ensures efficient power delivery, while its 250V voltage rating guarantees optimal performance. The vertical orientation, along with polarized and keyed features, ensures easy and secure mating, while pick and place capabilities streamline assembly. RoHS compliant and featuring a matte tin termination, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board applications, it's the ideal choice for your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0818 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Number of Contacts Loaded: | 18 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730818 |
SKU: | MOL171973-0818 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |