Elevate your connectivity with our SL Series 171973 PCB Pin Header, designed for seamless wire-to-board integration. With 11 contacts and a pitch of 2.54mm, this vertical-mount connector ensures reliable power delivery at up to 250V and 3A. Crafted with durable Liquid Crystal Polymer and matte tin plating, it guarantees long-lasting performance in surface mount applications. Engineered for convenience, its pick-and-place compatible design streamlines assembly. Featuring polarization and locking mechanisms, it offers secure mating and easy installation. Whether for industrial or consumer electronics, this connector meets the highest standards for quality and reliability.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0611
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730611
SKU: MOL171973-0611

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: