Introducing our high-performance SL series PCB Pin Header in sleek black, designed for seamless wire-to-board connectivity. With 13 contacts and a 3A amperage rating, this connector ensures reliable power transmission. The surface mount termination method and vertical orientation offer easy integration, while the durable liquid crystal polymer construction guarantees long-lasting durability. Featuring brass contact material with matte tin plating, it ensures efficient signal transfer at a voltage of 250V. RoHS compliant and fully polarized for safe and secure mating, this connector is ideal for various applications in electronics and telecommunications. Trust in the SL series for top-quality connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0013
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730013
SKU: MOL171973-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: