Elevate your PCB connectivity with our SL series 171973 Vertical Surface Mount Connector in sleek black. Designed to deliver reliable performance, this connector features 15 contacts for seamless data transmission. With a 3A amperage, 250V voltage rating, and Matte Tin plating, it ensures efficient power delivery and durability. The Liquid Crystal Polymer construction guarantees robustness, while the 2.54mm pitch offers compatibility with various setups. Perfect for wire-to-board applications, this connector is RoHS compliant and equipped with Pick and Place capability for easy assembly. Its vertical orientation and polarized design ensure proper alignment, with a fully shrouded housing for added protection. Trust in the SL series for high-quality, high-performance connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0615
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730615
SKU: MOL171973-0615

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: