Enhance your PCB connections with our SL Series 171973 Black Vertical Surface Mount Connector. With 22 contacts, this connector is designed for efficient wire-to-board connectivity, boasting a pitch of 2.54mm for precise integration. Constructed with high-quality materials, including Liquid Crystal Polymer and brass, it ensures reliable performance in demanding environments. Featuring matte tin plating, it offers optimal conductivity while being polarized for secure mating. Its vertical orientation and locking mechanism further guarantee stable connections. RoHS compliant and meticulously engineered, this connector is a must-have for your electronic applications.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0022
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730022
SKU: MOL171973-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: