Efficiently power your electronic devices with our black Series 171973 Connector, designed for optimal performance. With a 3A amperage and 250V voltage capacity, it ensures reliable connectivity. Featuring 9 contacts in a single row, it offers seamless surface mount termination with brass contact material for durability. The 2.54mm pitch and vertical orientation make it versatile for various PCB applications. With matte tin plating and polarized design, it guarantees secure mating and efficient signal transmission. RoHS compliant, this Wire-to-Board Connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0609
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730609
SKU: MOL171973-0609

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: