Enhance your PCB connectivity with our SL Series 171973 Vertical Pin Header in sleek Black. With 6 contacts, this Surface Mount connector boasts a 3A amperage and 250V voltage for reliable performance. Its Brass contact material with Gold plating ensures optimal conductivity, while its Liquid Crystal Polymer construction guarantees durability. Featuring polarized orientation and mate, as well as lock to mating part functionality, it offers secure and efficient mating. RoHS compliant, this component is perfect for Wire-to-Board applications, providing a seamless and high-quality connection solution.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0206
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730206
SKU: MOL171973-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: