Enhance your PCB connections with our black SL Series 171973. Designed for efficient power delivery, this vertical-mount connector features 24 gold-plated contacts, ensuring reliable performance with a high voltage tolerance of 250V and an amperage of 3A. Its surface-mount termination method and liquid crystal polymer construction guarantee durability and easy installation. With a 2.54mm pitch and matte tin contact termination plating, it offers seamless integration into your circuitry. The fully shrouded design, along with polarized orientation for both PCB and mating parts, ensures secure and accurate connections every time. Suitable for wire-to-board applications, this connector is a versatile and essential component for any electronic project. Rest assured, it complies with all relevant standards for quality and safety.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0724
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730724
SKU: MOL171973-0724

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: