Elevate your PCB connection game with our SL series 171973 black vertical receptacle connector. Featuring 24 gold-plated brass contacts for reliable signal transmission, this surface mount component boasts a 2.54mm pitch and a voltage rating of 250V, making it ideal for various applications. The liquid crystal polymer construction ensures durability, while the polarized design and mate lock guarantee secure mating. RoHS compliant and with matte tin termination, this connector is a must-have for wire-to-board setups. Perfect for high-performance electronics, it offers efficient power delivery and signal integrity. Upgrade your connectivity with the SL series receptacle connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0224
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730224
SKU: MOL171973-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: