Our black SL 171973 series connector is designed for high-performance applications, offering a 3A amperage and 250V voltage capacity. With 23 contacts in a single row, it provides reliable connectivity on PCBs through surface mount termination. Crafted from durable materials like Liquid Crystal Polymer and brass, it ensures longevity and stability in operation. The vertical orientation, along with polarized features for both PCB and mating, guarantees proper alignment and secure connections. With gold plating on the contact mating area and matte tin termination plating, it ensures optimal signal transmission. Designed for wire-to-board applications, this connector with pick and place capabilities is a versatile solution for various electronic setups. Fully RoHS compliant, it meets international standards for environmental responsibility. Trust the SL connector for seamless and efficient connectivity in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0723
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730723
SKU: MOL171973-0723

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: