Enhance your PCB connectivity with our black SL series connector, featuring 16 contacts in a single row for efficient power transmission. Designed for surface mount termination, this connector boasts a durable construction with liquid crystal polymer and brass contact material, ensuring reliable performance. With a 2.54mm pitch and compatibility with wire-to-board systems, it offers versatility in various applications. Meeting voltage standards of 250V, it guarantees safe and stable operation. The vertical orientation and polarized design facilitate easy mating, while gold plating on contact mating areas ensures optimal conductivity. With RoHS compliance and a lock-to-mating part feature, it prioritizes both environmental responsibility and secure connections. Perfect for Wire-to-Wire and Wire-to-Board setups, this SL connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0216
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730216
SKU: MOL171973-0216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: