173107-0160

FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 8 Circuits

Enhance your connectivity with the FCT Mixed Layout D-Sub Housing. Designed for male connections, this housing features a durable steel construction with a tin-plated shell, complete with dimples for added strength. The 4-40 UNC clinch nut ensures secure fastening, while the eight circuits offer ample room for multiple connections. With an IP20 rating, this housing provides reliable protection against dust and debris. RoHS compliant for environmentally friendly use, it is a versatile and essential component for your connectivity needs. Elevate your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0160
Series: 173107
Number of Rows: 1
IP Rating: IP20
Shell Plating: Tin
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731070160;FMT8W8P-K120
SKU: MOL173107-0160
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: