173110-0183
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 44 Circuits
Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for reliable performance in demanding environments, this male connector features a straight orientation with solder cup termination, ideal for secure and durable connections. With gold plating for optimal conductivity and corrosion resistance, it ensures high-quality signal transmission. The front panel mount, along with the metal watertight frame, guarantees protection against moisture and debris, meeting IP67 standards. Boasting 44 circuits in a compact design, it offers versatility for various applications. Crafted with copper alloy contacts and a brass shell, it provides robust construction for long-lasting use. RoHS compliant and suitable for 22 AWG wire size, it is a dependable choice for industrial and commercial settings. Elevate your connectivity with the superior performance of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0183 |
Series: | 173110 |
Amperage: | 5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 44 |
Shell Material: | Brass |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100183;FWDFM25-44P-K1444 |
SKU: | MOL173110-0183 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |