173110-0052

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 15 Circuits

Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliable performance, this female connector features a straight orientation and solder cup termination method. With gold over nickel phosphorus plating and a plastic watertight frame, it ensures durability in challenging environments. Offering 15 circuits and a vibrant red color, it's both functional and visually distinctive. Operating at amperages up to 7.5 A, it's suitable for a variety of applications. Its IP67 rating guarantees protection against water ingress, while its tin shell plating adds further robustness. With features like panel-mounting via rear thread-in method and compatibility with 20 AWG wire, it's versatile and easy to integrate. RoHS compliant and with a wide operating temperature range, it meets stringent quality standards. Trust in FCT Products for superior connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0052
Color: Red
Series: 173110
Amperage: 7.5 A
Gender: Female
Number of Contacts: 15
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1731100052;FWDR15SA
SKU: MOL173110-0052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download