173110-0007
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 15 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless functionality in demanding environments, this female connector features a straight orientation and solder cup termination for secure and reliable attachment. With gold plating on the contacts and a plastic watertight frame, it ensures optimal signal transmission and protection against moisture ingress, meeting IP67 standards. The 15 circuits accommodate your connectivity needs, while the copper alloy contacts with gold plating offer enhanced durability and conductivity. RoHS compliant and constructed with high-quality materials like brass and tin, this connector guarantees long-lasting performance. Perfect for industrial applications, it supports 20 AWG wire size and can handle up to 7.5 A of current, making it an essential component for your connectivity solutions. Upgrade to FCT Products for superior quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0007 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100007;FWDR15S |
SKU: | MOL173110-0007 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |