173110-0030
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination, ensuring a secure and reliable connection. With 15 circuits and a high amperage of 7.5A, it's perfect for demanding applications. The gold plating on the contacts guarantees excellent conductivity, while the durable plastic watertight frame and snap-in bolt provide added protection, achieving an IP67 rating. Crafted from high-quality materials like brass and copper alloy with RoHS compliance, this connector offers both performance and environmental responsibility. Upgrade your setup with this essential component for IO connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0030 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100030;FWDR15S1 |
SKU: | MOL173110-0030 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |