173110-0029
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Featuring a male right-angle design for seamless PCB integration, this connector ensures reliable performance in diverse environments. With gold plating and a plastic watertight frame, it offers enhanced durability and protection, while the snap-in bolt mechanism facilitates easy installation. Boasting 15 circuits and a 7.5 A amperage, it provides efficient power transmission. RoHS compliant and crafted with high-quality materials such as copper alloy contacts and brass shells, this connector guarantees both performance and environmental responsibility. Trust in FCT Products for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0029 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100029;FWDR15P25 |
SKU: | MOL173110-0029 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |