173110-0104
FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability, this female connector features a right-angle orientation and PCB through-hole termination method, ensuring a secure fit. With gold plating on the contacts and a durable plastic watertight frame, it offers excellent signal transmission in demanding environments. The snap-in bolt and 15 circuits provide convenience and versatility for your applications. RoHS compliant and crafted with high-quality materials, this connector guarantees performance and durability. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0104 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100104;FWDR15S25 |
SKU: | MOL173110-0104 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |