173110-0037

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Front Panel Mount, Plastic Watertight Frame, 9 Circuits

Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this male connector features a straight orientation and solder cup termination method, ensuring secure connections. With gold over nickel phosphorus plating and IP67 rating, it guarantees high performance even in harsh conditions. The red plastic watertight frame and brass shell add durability, while the 9 circuits offer ample connectivity. Operating in a temperature range of -25 to 70°C, it's suitable for various applications. Trust in FCT Products for quality and compliance with RoHS standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0037
Color: Red
Series: 173110
Amperage: 7.5 A
Gender: Male
Number of Contacts: 9
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Front Mount
Panel Mount Method: Thread-In
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1731100037;FWDF09PA
SKU: MOL173110-0037

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download