173110-0019
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Low Body, with Locking Screws
Enhance the durability and performance of your D-Sub connector with this FCT Plastic Backshell. Designed for Shell Size 1 with a sleek black finish, it offers a straight cable outlet and IP67 waterproof rating, ensuring reliable protection in demanding environments. Featuring a low body profile and convenient locking screws, it facilitates secure and efficient cable connections. Crafted from high-quality PC+ABS material and RoHS compliant, this backshell guarantees both durability and environmental responsibility. Perfect for a wide range of applications, it's a must-have accessory for maintaining optimal connectivity in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0019 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 173110 |
Product Name: | FCT Products |
Part Aliases: | 1731100019;FWAF1GE |
SKU: | MOL173110-0019 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |