36759-0025

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Lead-Free, Black

Elevate your PCB connectivity with this black MLX Series 43255 header, featuring a vertical orientation for streamlined installation. With a robust amperage rating of 20 A and 9 A, this connector ensures reliable power transmission. Its through-hole termination and 9 contacts in 3 rows offer secure PCB integration, while the phosphor bronze contact material and tin plating guarantee lasting durability. UL-certified and RoHS-compliant, this connector meets stringent safety standards. Perfect for board-to-board or wire-to-board applications, it's designed for a 600 V voltage and boasts a 1.6 mm PCB thickness compatibility. Featuring keying, polarized mating, and PCB retention, this header provides added security in your electronic assemblies. Whether you're designing for industrial or consumer electronics, this MLX connector is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0025
Color: Black
Series: 43255 - MLX
Amperage: 20 A, 9 A
Connector Type: MLX
Number of Contacts: 9
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590025
SKU: MOL36759-0025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: