36759-0021

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Lead-Free, Black

Achieve secure and efficient board-to-board or wire-to-board connections with this MLX connector from the 43255 series. Designed for optimal performance, it features two contacts in a single row, with a straight orientation and through hole termination for easy installation. The black polyester body, along with phosphor bronze contacts plated with tin, ensures durability and reliable conductivity. With a pitch of 6.35mm, it can handle amperages of 12A or 20A at voltages up to 600V. Meeting stringent operating temperature standards from -55 to 105°C, and with UL agency certification, this connector guarantees safety and quality in various applications. Its vertical orientation, keying feature, and PCB retention support further enhance its usability. Whether for industrial machinery, automotive systems, or consumer electronics, this connector is an essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0021
Color: Black
Series: 43255 - MLX
Amperage: 12 A, 20 A
Connector Type: MLX
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590021
SKU: MOL36759-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: