36759-0024

0.084 MLX HEADER 6CKT BLACK WI COMPLIANT PEG MLX HD

Discover the ultimate connectivity solution with our MLX Series 43255 Vertical Connector. Designed for high-performance applications, this black connector features six contacts in two rows, ensuring reliable power delivery with amperages of 20A and 9A. With a robust construction of nylon and phosphor bronze, it guarantees durability in challenging environments. Perfect for through-hole termination, it offers a secure fit on PCBs with a thickness of 1.6mm. UL certified and polarized for safety, it meets stringent quality standards for peace of mind. Whether for board-to-board or wire-to-board connections, this connector excels in versatility. Trust in its 600V voltage rating and operating temperature range of -55 to 105°C for seamless performance. Indispensable in any electronic setup, it's the ideal choice for professionals seeking top-notch connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0024
Color: Black
Series: 43255 - MLX
Amperage: 20 A, 9 A
Connector Type: MLX
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590024
SKU: MOL36759-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: