36759-0064

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Lead-Free, Black

Enhance your electronic connections with the MLX 43255 series 20A/9A black connector. Featuring six contacts arranged in two rows on a 6.35mm pitch, this vertical through-hole connector is designed for reliable performance. With a voltage rating of 600V and operating temperature range, it ensures optimal functionality in various environments. Constructed with durable nylon and phosphor bronze materials, it guarantees long-term durability. UL-certified and RoHS-compliant, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board and wire-to-board applications, this connector offers secure, polarized mating with PCBs and other components. Whether for commercial or industrial use, its tray packaging and PCB locator ensure easy installation. Trust in this connector for up to 50 mating cycles, with PCB retention and polarization for added stability. Fully shrouded and lockable to mating parts, it provides a secure and reliable connection every time. Invest in the MLX 43255 connector for seamless integration into your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0064
Color: Black
Series: 43255 - MLX
Amperage: 20 A, 9 A
Connector Type: MLX
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590064
SKU: MOL36759-0064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: