36766-0001
6.35mm Pitch MLX Power Connector Header, Vertical, with Plastic Polarizing Peg, 2 Circuits, Polyester 94V-2, Tin Plating, White (Translucent), Lead-Free
Enhance connectivity with this MLX connector, designed for reliable performance in various applications. Featuring a straight body orientation and vertical orientation for seamless installation, it offers two contacts with a pitch of 6.35mm. Constructed with durable nylon and phosphor bronze materials, it ensures longevity, while its tin plating guarantees efficient contact mating. With a high operating temperature range of -55 to 105°C and UL agency certification, it meets stringent quality standards. Ideal for board-to-board or wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36766-0001 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367660001 |
SKU: | MOL36766-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |