36759-0023
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, Lead-Free, Black
Elevate your connectivity with this high-performance MLX Series PCB Pin Header. Featuring a sleek black design, it offers 4 contacts in a straight orientation for seamless through-hole termination. Crafted with durable materials like phosphor bronze and nylon, it ensures reliable operation even in challenging environments. With a 600V voltage rating and 12A/20A amperage options, it's perfect for power and signal transmission. The vertical orientation, 6.35mm pitch, and keying feature guarantee easy and secure mating. UL certified and RoHS compliant, this connector upholds the highest standards of safety and environmental responsibility. Whether for board-to-board or wire-to-board applications, its tray packaging and PCB locator make installation a breeze. Trust in its proven performance, with a minimum of 50 mating cycles and PCB retention for added durability. Upgrade your system with this essential component, a true leader in the world of connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36759-0023 |
Color: | Black |
Series: | 43255 - MLX |
Amperage: | 12 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367590023 |
SKU: | MOL36759-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |