43255-0011
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Lead-Free, White
Elevate your connectivity with our MLX Series 43255 Vertical Pin Header. Designed for reliable performance, this straight orientation, through-hole termination connector features three contacts and a 6.35 mm pitch. With amperage options of 12 A and 20 A, it can handle voltages up to 600 V, making it ideal for a variety of applications. Constructed with durable polyester and phosphor bronze materials, it ensures longevity even in harsh environments. Fully compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Its PCB locator, retention, and polarization features guarantee secure and accurate assembly. UL and CSA agency certifications further validate its quality. Whether for board-to-board or wire-to-board connections, this connector is a versatile and essential component in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0011 |
Color: | White |
Series: | 43255 - MLX |
Amperage: | 12 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550011 |
SKU: | MOL43255-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |