36759-0022

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Lead-Free, Black

Enhance your circuit connections with this straight black MLX connector, designed for reliable performance in a variety of applications. Featuring a 3-contact configuration and a 6.35 mm pitch, this connector ensures secure and efficient power transmission. With a durable nylon body and phosphor bronze contacts, it offers a high level of quality and longevity. Operating at temperatures ranging from -55 to 105 °C, it is suitable for use in diverse environments. UL agency certified, it meets stringent safety standards, while its tin plating on the contact termination ensures excellent conductivity. Whether for board-to-board or wire-to-board connections, this MLX connector is a versatile choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0022
Color: Black
Series: 43255 - MLX
Amperage: 12 A, 20 A
Connector Type: MLX
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590022
SKU: MOL36759-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2019 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download