43255-0131
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, Lead-Free, Natural
Elevate your connectivity with our MLX series 43255 Straight Pin Header. Designed for high-performance applications, this connector features a durable Nylon body with Phosphor Bronze contacts, ensuring reliable power delivery. With a pitch of 6.35mm and a voltage rating of 600V, it's perfect for a wide range of electronic setups. The vertical orientation, along with keying and PCB retention features, guarantees secure and efficient assembly. Meeting stringent quality standards, including RoHS compliance, it's a sustainable and dependable choice for your project. Whether for board-to-board or wire-to-board connections, trust in the MLX 43255 for seamless communication.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0131 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 12 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0432550131 |
SKU: | MOL43255-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |