36759-0063

0.084 MLX HEADER 4CKT BLACK W TH PEG

Elevate your connectivity with our MLX Black Vertical Board-to-Board and Wire-to-Board Connector. Designed for optimal performance, this connector features a 4-contact configuration with a through-hole termination method, ensuring secure and reliable connections. Operating at amperages of 12A and 20A and voltages up to 600V, it's suitable for a wide range of applications. Constructed with durable materials like Nylon and Phosphor Bronze, it guarantees longevity even in harsh environments. With keying, PCB retention, and polarization features, installation is simple and error-free. UL agency certified and compliant with RoHS standards, you can trust in its quality and sustainability. Perfect for PCB assemblies, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0063
Color: Black
Series: 43255 - MLX
Amperage: 12 A, 20 A
Connector Type: MLX
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590063
SKU: MOL36759-0063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: