43255-0035
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Lead-Free, White
Elevate your connectivity with our MLX series white vertical pin header, designed for seamless board-to-board and wire-to-board connections. Featuring a straight body orientation with 9 contacts in 3 rows, this high-performance component ensures secure and efficient power transfer. With a pitch of 6.35mm and a contact material of phosphor bronze, it guarantees reliable conductivity. Operating at temperatures ranging from -55 to 105°C, this pin header is suitable for a variety of environments. RoHS compliant and UL certified, it meets the highest industry standards for safety and sustainability. Whether in industrial or commercial applications, trust in the quality and durability of this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0035 |
Color: | White |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550035 |
SKU: | MOL43255-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |