39521-1005
5.00mm Pitch Eurostyle Vertical PCB Header, 5 Circuits
Experience efficient connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. This PCB Header, featuring a 5mm pitch and vertical orientation, ensures secure and reliable connections in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it is designed to withstand harsh environments. UL certified and RoHS compliant, rest assured of its quality and environmental responsibility. Each terminal block can accommodate up to 5 contacts and is polarized for easy mating. Its 3.9mm tail length and lock to mating part feature further enhance its functionality. Suitable for PCBs with a thickness of 3.2mm, this terminal block is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1005 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211005 |
SKU: | MOL39521-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |