39521-0020

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 20 Circuits

Enhance your Eurostyle Pluggable connector setup with our 39521 series PCB Header. Designed for seamless integration, this 20-contact vertical header boasts a 5mm pitch, ensuring optimal performance in your assembly. With a rugged construction, it can withstand temperatures ranging from -40°C to 105°C, offering reliability in diverse environments. Its Eurostyle Pluggable ESE connector type, UL agency certification, and polarized mating feature guarantee secure and compliant connections. The 3.9mm tail length and lock to mating part capability further enhance its functionality, while its 300V voltage and 15A amperage ratings cater to various power requirements. Perfect for applications where durability and performance are paramount, this header is a must-have component in your terminal block system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-0020
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395210020
SKU: MOL39521-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: