39521-4013
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 13 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header, designed for efficient and secure surface mounting. With a 15A amperage rating and 300V voltage capacity, this component ensures reliable power distribution. Featuring a single row with 13 contacts, it offers streamlined connectivity for your electronic projects. Operating seamlessly in temperatures ranging from -40°C to 140°C, it's suitable for diverse environments. Engineered for convenience, it boasts a 5mm pitch and 3.9mm tail length, facilitating easy installation. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. With its vertical orientation and polarized mating, it guarantees proper alignment, while the locking feature adds stability. Ideal for industrial applications, this terminal block header is a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4013 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214013 |
SKU: | MOL39521-4013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |