39521-6003

5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 3 Circuits

Introducing the Eurostyle Pluggable Terminal Block, ideal for secure and efficient wire-to-board connections. This high-performance connector features a 15A amperage rating, ensuring reliable power transmission. With a 5mm pitch and vertical orientation, it seamlessly integrates into PCB assemblies. Operating in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. The 3.9mm tail length and polarized mating design guarantee precise and secure connections. UL-certified and RoHS-compliant, this terminal block prioritizes safety and environmental responsibility. Perfect for industrial applications, it offers easy installation and maintenance, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-6003
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395216003
SKU: MOL39521-6003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download