39521-4019
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 19 Circuits
Introducing our ESE - Eurostyle Pluggable PCB Header, a versatile and efficient connectivity solution for your electronic projects. This 15 A connector features a single row design, making it ideal for space-saving applications with its surface mount capability. With a pitch of 5 mm and 19 contacts loaded, it ensures secure and reliable connections on your PCB. Operating within a wide temperature range from -40 to 140 °C, this header is built to withstand harsh environmental conditions. UL certified and RoHS compliant, you can trust in its quality and compliance with industry standards. Its vertical orientation, 3.9 mm tail length, and polarized mating feature further enhance ease of use and installation. Whether you're a DIY enthusiast or a professional, our Eurostyle Pluggable PCB Header is a must-have for your electronic toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4019 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214019 |
SKU: | MOL39521-4019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |