39521-4008
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 8 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE 39521 series. Designed for efficient power distribution, this versatile component features a single row with 8 contacts, accommodating a maximum amperage of 15A and voltage of 300V. With a surface mount orientation and a pitch of 5mm, installation is simplified, while the polarized mating ensures secure connections. Operating reliably in a wide temperature range from -40°C to 140°C, it's suitable for diverse industrial applications. This header, with UL certification, guarantees quality and safety compliance, making it a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4008 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214008 |
SKU: | MOL39521-4008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |