39521-0005
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 5 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the 39521 series. This versatile connector features a Eurostyle Pluggable, ESE design with a single row and five loaded contacts for efficient PCB connections. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for various environments. The vertical orientation and 5mm pitch offer convenient PCB integration, while the 3.9mm tail length and 3.2mm PCB thickness provide secure mounting. Additionally, it's UL certified and RoHS compliant, guaranteeing high quality and environmental responsibility. Perfect for professional electronic assemblies, this terminal block is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0005 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210005 |
SKU: | MOL39521-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |