39521-6018

5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 18 Circuits

Introducing the Eurostyle Pluggable Terminal Block, designed for seamless connectivity in electronic applications. With a high amperage rating of 15A and a voltage tolerance of 300V, this terminal block ensures reliable power transmission. Featuring a single row configuration with 18 contacts, it offers efficient PCB connectivity. The polarized design and locking mechanism guarantee secure mating, while the vertical orientation and 5mm pitch facilitate easy installation. Operating between -40°C to 105°C, it is suitable for a wide range of environments. UL certified for quality assurance, this terminal block is an essential component for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-6018
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395216018
SKU: MOL39521-6018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download